P9-121325

Heilind Number:OTTP9-121325
Manufacturer:OTTO Controls
Manufacturer Number:P9-121325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-121325
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-121325

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a durable design perfect for demanding environments. With an IP6K4S rating, this switch is resistant to water and dust ingress, ensuring reliable performance. The flush dome button actuator, made of thermoplastic, offers a comfortable and responsive touch. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity. Operating at a voltage rating of 115 VAC and 28 VDC, with a current rating of 3A and 5A, this switch is suitable for a wide range of applications. Whether panel or PCB mounted, its black thermoplastic housing and green button cap provide a sleek and professional appearance. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, this switch combines robustness with versatility. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch.