P9-122121

Heilind Number:OTTP9-122121
Manufacturer:OTTO Controls
Manufacturer Number:P9-122121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-122121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-122121

Detailed Description

Introducing the P9-122121, a robust and reliable Sealed Dome Pushbutton Switch from our P9 series. This switch features a Red flush dome actuator, perfect for tactile feedback. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for demanding environments. The Black thermoplastic housing offers durability, while gold-plated contacts guarantee excellent conductivity. Operating at 115 VAC or 28 VDC, with a current rating of 3A or 5A, this switch is suitable for a variety of applications. Its SPST-NC contact configuration and On-(Off) function provide precise control. With a lifespan of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch is built to last. Perfect for panel or PCB mounting with PC pin termination, it offers versatility in installation. Upgrade your systems with the P9122121, a high-quality component in the world of switches.