P9-122221

Heilind Number:OTTP9-122221
Manufacturer:OTTO Controls
Manufacturer Number:P9-122221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-122221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-122221

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-122221, designed for reliability in demanding environments. This switch features a red flush dome button actuator, housed in a durable black thermoplastic casing with an IP6K4S rating for dust and water resistance. With a current rating of 3A/5A, contact plating in gold, and a contact material of brass, it ensures efficient electrical conductivity. The SPST-NC contact configuration and On-(Off) switch function offer versatile usage. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Suitable for panel or PCB mounting with termination via PC pins, it is ideal for various applications in industries such as automotive, aerospace, and telecommunications. Trust in the P9 Series for high-quality, dependable switching solutions.