P9-123124

Heilind Number:OTTP9-123124
Manufacturer:OTTO Controls
Manufacturer Number:P9-123124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-123124
Series:P9
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-123124

Detailed Description

The P9-123124 is a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a Yellow Flush Dome actuator and a durable Black case, this switch is IP6K4S rated for protection against dust and water ingress. With a SPDT contact configuration and gold-plated brass contacts, it ensures high conductivity and longevity. Suitable for both panel and PCB mounting, it offers versatility in installation. Operating at temperatures ranging from -40°C to 85°C and with a current rating of 3A/5A, it is ideal for a wide range of applications. Whether in industrial machinery or automotive systems, this switch guarantees dependable performance with its 25,000 cycle durability rating. Meeting stringent quality standards, it is an essential component in any high-reliability electronic system.