P9-123211

Heilind Number:OTTP9-123211
Manufacturer:OTTO Controls
Manufacturer Number:P9-123211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-123211
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Red
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-123211

Detailed Description

Introducing the P9-123211, a rugged and reliable Sealed Dome Pushbutton Switch from our P9 series. Featuring a vibrant red cap and case, this switch is built to withstand the harshest environments with its IP6K4S sealing. The flush dome button, crafted from durable thermoplastic, offers a smooth actuation experience. Gold-plated brass contacts ensure high conductivity, while the SPDT configuration allows for versatile use. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch is suitable for various applications. Whether panel or PCB mounted, its 25,000-cycle durability and wide operating temperature range from -40°C to 85°C guarantee long-lasting performance. Perfect for industrial, automotive, or aerospace use, the P9123211 is the ideal choice for demanding environments.