P9-123222

Heilind Number:OTTP9-123222
Manufacturer:OTTO Controls
Manufacturer Number:P9-123222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-123222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-123222

Detailed Description

Introducing the P9-123222, a rugged and reliable Sealed Dome Pushbutton Switch from the P9 series. Featuring a sleek black design with IP6K4S ingress protection, this switch is perfect for industrial environments. The Button (Flush Dome) actuator, made of durable thermoplastic, offers a comfortable and responsive touch. With a current rating of 3A/5A and contact plating in gold, it ensures efficient and low-maintenance operation. The SPDT contact configuration allows for versatile applications. Whether panel or PCB mounted, this switch guarantees secure installation. Operating flawlessly in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of settings. Trust in the P9123222 for quality performance, with a durability rating of 25,000 cycles. Switch to excellence with this high-functionality push button, ideal for hi-rel applications.