P9-123222W

Heilind Number:OTTP9-123222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-123222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-123222W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-123222W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-123222W, a rugged and reliable component for your electronic projects. With a sleek black cap and case, this switch offers IP6K8S ingress protection and durable thermoplastic housing, ensuring longevity in various environments. Featuring a non-illuminated design and a round flush dome button actuator, it guarantees smooth operation. Rated for 3A/5A current, with gold-plated contacts and a brass contact material, it delivers excellent conductivity. Perfect for panel or PCB mounting with PC pin termination, it suits diverse applications. The SPDT switch function with an On-(On) configuration offers versatility, while its wide temperature range (-40°C to 85°C) and high durability (25,000 cycles) make it ideal for demanding settings. Whether in aerospace, defense, or industrial settings, this switch, part of the Push Button Switches category, is a dependable choice.