P9-123228

Heilind Number:OTTP9-123228
Manufacturer:OTTO Controls
Manufacturer Number:P9-123228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-123228
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-123228

Detailed Description

Introducing the rugged and reliable Sealed Dome Pushbutton Switch from our P9 series. With a durable construction featuring a black case and a gray flush dome button actuator, this switch is designed for demanding environments. Boasting an IP6K4S rating for dust and water resistance, it ensures longevity even in harsh conditions. The SPDT contact configuration with gold plating offers excellent conductivity, while the 25,000 cycle durability rating guarantees long-term performance. Suitable for both panel and PCB mounting, it provides versatility in installation. With a voltage rating of 115VAC and 28VDC, it's ideal for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, this sealed pushbutton switch is the perfect choice for your hi-rel needs. Upgrade to the P9123228 for superior quality and performance.