P9-131121

Heilind Number:OTTP9-131121
Manufacturer:OTTO Controls
Manufacturer Number:P9-131121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-131121), a reliable and durable solution for your panel mounting needs. With a sleek black case and a vibrant red flush dome button, this switch not only offers a high IP6K4S rating for protection against dust and water but also guarantees longevity with a durability rating of 25,000 cycles. Featuring a SPST-NO contact configuration and a contact material of brass with gold plating, it ensures efficient and secure electrical connections. The thermoplastic housing and actuator materials, along with a wide operating temperature range from -40°C to 85°C, make it suitable for various environments. With a current rating of 3A/5A, voltage ratings of 115VAC/28VDC, and a switch function of Off-(On), it is ideal for applications requiring reliable performance. Upgrade to the P9 Series Sealed Dome Pushbutton Switch for quality and peace of mind.