P9-131121W

Heilind Number:OTTP9-131121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-131121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-131121W. This high-performance switch features a durable construction with a black thermoplastic case and a red flush dome button actuator. Designed for reliability, it boasts an IP6K8S ingress protection rating and a maximum operating temperature of 85°C, making it suitable for a wide range of environments. The SPST-NO contact configuration, gold-plated brass contacts, and 25,000 cycle durability rating ensure long-lasting functionality. With a voltage rating of 115VAC and 28VDC, it offers versatile use. Suitable for panel mounting with quick-connect termination, this switch is ideal for various applications where a sealed and reliable pushbutton control is required.