P9-131122

Heilind Number:OTTP9-131122
Manufacturer:OTTO Controls
Manufacturer Number:P9-131122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131122

Detailed Description

The P9-131122 Push Button Switch is a durable and reliable component designed for various applications. Featuring a sleek black cap and case, it adds a touch of sophistication to any panel. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The button actuator, made of thermoplastic, offers a comfortable touch and is complemented by a flush dome design. Gold-plated brass contacts guarantee efficient conductivity, while a SPST-NO configuration allows for Off-(On) functionality. With a voltage rating of 115VAC and 28VDC, it can handle a wide range of power requirements. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Perfect for control panels, industrial machinery, and automotive applications, the P9-131122 combines performance and longevity in a compact package. Upgrade your systems with this high-quality sealed dome push button switch.