P9-131123W

Heilind Number:OTTP9-131123W
Manufacturer:OTTO Controls
Manufacturer Number:P9-131123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131123W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131123W

Detailed Description

Meet the P9 Series Sealed Dome Pushbutton Switch, a rugged and reliable component designed for demanding environments. With an IP6K8S rating, this switch is dust-tight and waterproof, ensuring optimal performance even in harsh conditions. The sleek black casing houses a durable thermoplastic construction, while the flush dome button, made of high-quality thermoplastic, offers a smooth actuation experience. Gold-plated brass contacts guarantee excellent conductivity, with a current rating of 3A and 5A. Operating between -40°C to 85°C, and accommodating voltages up to 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether it's industrial machinery, automotive systems, or marine equipment, the P9 Series delivers long-lasting durability with a lifespan of 25,000 cycles. Perfect for panel mounting, this SPST-NO switch, with a momentary Off-(On) function, ensures reliable control. Trust in the P9 Series for high-performance switching in critical operations.