P9-131124W

Heilind Number:OTTP9-131124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-131124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131124W

Detailed Description

The P9-131124W is a high-performance Push Button Switch from the P9 series, designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant yellow flush dome button, this switch stands out while offering IP6K8S sealing for protection against water and dust ingress. The SPST-NO contact configuration, with gold-plated brass contacts, ensures efficient and low resistance switching, rated for up to 25,000 cycles. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it is suitable for a wide range of applications. Its panel mount design and quick connect termination make installation easy, while its operating temperature range of -40°C to 85°C guarantees performance in extreme conditions. Perfect for industrial, automotive, and marine use, the P9-131124W is a dependable choice for your switching needs.