P9-131125W

Heilind Number:OTTP9-131125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-131125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131125W

Detailed Description

Introducing the P9 Sealed Dome Pushbutton Switch, a durable and reliable component for your electronic applications. With a green flush dome button and black thermoplastic housing, this switch is not only visually sleek but also capable of withstanding harsh environments with its IP6K8S rating. Featuring a SPST-NO contact configuration and gold-plated brass contacts, it ensures excellent conductivity and longevity, rated for 25,000 cycles. Operating smoothly at temperatures ranging from -40°C to 85°C, and with a current rating of 3A/5A at 115VAC/28VDC, it offers versatility in various systems. Ideal for panel mount installation with quick connect termination, this RoHS-compliant switch guarantees high performance in industrial settings. Upgrade your control mechanisms with the P9 Sealed Dome Pushbutton Switch.