P9-131126

Heilind Number:OTTP9-131126
Manufacturer:OTTO Controls
Manufacturer Number:P9-131126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131126

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a durable design perfect for demanding environments. Its sleek black casing with a blue flush dome button offers a modern aesthetic. With an IP6K4S rating, this switch is resistant to dust and water ingress, ensuring reliable performance. The quick connect termination and panel mount style make installation a breeze. Operating at a maximum of 115VAC and 28VDC, with a current rating of 3A and 5A, it's suitable for various applications. The SPST-NO contact configuration guarantees a smooth Off-(On) function. Constructed with high-quality materials like gold-plated brass contacts and thermoplastic housing, this switch is built to last through 25,000 cycles. From industrial machinery to consumer electronics, trust the P9 Series for efficient and long-lasting switching solutions.