P9-131128

Heilind Number:OTTP9-131128
Manufacturer:OTTO Controls
Manufacturer Number:P9-131128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131128

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-131128, designed for reliable performance in demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch ensures longevity with a durability rating of 25,000 cycles. The gray flush dome button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it guarantees protection against dust and water ingress. Its SPST-NO contact configuration, gold-plated brass contacts, and a current rating of 3A/5A make it suitable for various applications. Operating from -40°C to 85°C, it's ideal for both indoor and outdoor use. Quick connect termination and panel mount installation provide easy setup. Whether in industrial machines or consumer electronics, this non-illuminated switch delivers precision control. Trust in the P9 Series for robust performance in every push.