P9-131129

Heilind Number:OTTP9-131129
Manufacturer:OTTO Controls
Manufacturer Number:P9-131129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131129

Detailed Description

The P9 series P9-131129 Push Button Switch features a sleek design with a white flush dome actuator, perfect for panel mounting applications. Its durable construction, with a black thermoplastic housing and gold-plated brass contact material, ensures reliable performance in various environments. Rated for 3A/5A current and 115VAC/28VDC voltage, this sealed switch is ideal for industrial use. With an IP6K4S rating, it offers protection against dust and water ingress, while its SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating smoothly from -40°C to 85°C and boasting a 25,000 cycle durability, this push button switch guarantees long-lasting functionality. Suitable for a wide range of applications, it is a reliable choice for demanding environments.