P9-131191

Heilind Number:OTTP9-131191
Manufacturer:OTTO Controls
Manufacturer Number:P9-131191
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131191
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131191

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from the P9 series, SKU P9-131191. This high-quality switch features a sleek design with a red flush dome button, perfect for panel mounting applications. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The durable thermoplastic housing and gold-plated brass contacts guarantee longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of industrial settings. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various control and power applications. Rated for 115 VAC and 28 VDC, it offers versatility in voltage compatibility. Upgrade your equipment with this dependable sealed pushbutton switch, a must-have in the category of hi_rel products.