P9-131222

Heilind Number:OTTP9-131222
Manufacturer:OTTO Controls
Manufacturer Number:P9-131222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131222

Detailed Description

Introducing the P9-131222, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With an IP6K4S rating, this switch ensures dust and water resistance, while its durable construction with a Thermoplastic housing and actuator material guarantees longevity. The Button (Flush Dome) actuator, featuring a Round shape, offers a comfortable and responsive user experience. Gold-plated brass contacts provide excellent conductivity, and a contact configuration of SPST-NO delivers precise switching capabilities. Rated for 3A at 115VAC and 5A at 28VDC, this switch is suitable for a wide range of applications. Whether you need a dependable control solution for industrial machinery or outdoor equipment, the P9-131222 is the perfect choice. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, you can trust this switch to perform flawlessly in any conditions. Upgrade your system with the ultimate in reliability and performance – choose the P9-131222 Sealed Dome Pushbutton Switch.