P9-131229

Heilind Number:OTTP9-131229
Manufacturer:OTTO Controls
Manufacturer Number:P9-131229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131229
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131229

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel mounting needs. With its sleek black case and white flush dome button, this switch not only looks professional but also boasts an IP6K4S rating for dust and water resistance, making it suitable for various environments. The SPST-NO contact configuration, along with a 3A/5A current rating, ensures efficient operation. Constructed with high-quality thermoplastic and brass materials, and featuring gold contact plating, this switch guarantees longevity with a durability rating of 25,000 cycles. Whether in industrial settings or consumer electronics, the P9 Series excels in performance, with a wide operating temperature range from -40°C to 85°C and voltage ratings of 115VAC and 28VDC. Upgrade to the P9 Series for reliable switching in critical applications.