P9-131321W

Heilind Number:OTTP9-131321W
Manufacturer:OTTO Controls
Manufacturer Number:P9-131321W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131321W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131321W

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from the P9 series, SKU P9-131321W. Designed for durability with a 25,000 cycle rating, this switch features a red flush dome button actuator for tactile feedback. Its IP6K8S rating ensures reliable performance in harsh environments, while the black thermoplastic housing offers sturdy construction. With a contact plating of gold and contact material of brass, it guarantees efficient conductivity. Operating at 115VAC and 28VDC, with a current rating of 3A/5A, it is suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function provide versatility. Panel mountable with quick connect terminations, it offers easy installation. From industrial machinery to automotive systems, this switch is a dependable choice for control applications.