P9-131324W

Heilind Number:OTTP9-131324W
Manufacturer:OTTO Controls
Manufacturer Number:P9-131324W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-131324W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-131324W

Detailed Description

The P9 series Sealed Dome Pushbutton Switch, SKU P9-131324W, is a high-performance component designed for reliable operation in demanding environments. Featuring a yellow flush dome button actuator and black thermoplastic housing, this switch offers a durable solution for panel mounting applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in harsh industrial settings. The Off-(On) switch function, SPST-NO contact configuration, and 3A/5A current rating guarantee efficient performance. Gold-plated brass contacts and a thermoplastic actuator material ensure long-lasting durability, with a 25,000-cycle lifespan. Operating from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Perfect for use in aerospace, automotive, and industrial equipment, the P9 Sealed Dome Pushbutton Switch delivers reliable and consistent performance in critical control systems.