P9-132121W

Heilind Number:OTTP9-132121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-132121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-132121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-132121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-132121W. Featuring a sleek black case with a vibrant red flush dome button, this switch combines durability with style. With an IP6K8S rating, it is sealed for protection against dust and water ingress, making it ideal for rugged environments. The brass contact material with gold plating ensures reliable conductivity, while the thermoplastic housing guarantees longevity. Operating at temperatures ranging from -40°C to 85°C, it offers versatility in various applications. The SPST-NC contact configuration and 3A/5A current ratings cater to different needs. Suitable for panel mounting with quick connect termination, it is easy to install. Whether used in industrial machinery or automotive systems, this non-illuminated switch delivers dependable performance for up to 25,000 cycles. With voltage ratings of 115VAC and 28VDC, it meets diverse power requirements. Upgrade to the P9 Series for a high-quality, sealed pushbutton switch solution.