P9-132124

Heilind Number:OTTP9-132124
Manufacturer:OTTO Controls
Manufacturer Number:P9-132124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-132124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-132124

Detailed Description

Introducing the P9-132124, a durable and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The yellow flush dome button, housed in a black thermoplastic case, offers a sleek and professional look. Featuring gold-plated contacts and a brass actuator, it guarantees high conductivity and longevity, with a durability rating of 25,000 cycles. The SPST-NC contact configuration and on-(off) switch function provide precise control. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, and a current rating of 3A/5A, it is versatile and efficient. Easy to install with quick connect termination, this panel mount switch operates flawlessly in temperatures ranging from -40°C to 85°C. Trust in the P9 series for quality push button switches that deliver performance under pressure.