P9-133111W

Heilind Number:OTTP9-133111W
Manufacturer:OTTO Controls
Manufacturer Number:P9-133111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-133111W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Red
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-133111W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-133111W. Designed for reliability in demanding environments, this switch features a durable thermoplastic housing in striking red, complemented by a flush dome red button actuator. With an IP6K8S rating, it offers dust-tight and waterproof protection, ideal for industrial applications. The SPDT contact configuration, along with gold-plated brass contacts, ensures efficient and low-resistance switching. Operating at a wide temperature range from -40°C to 85°C, it guarantees performance in varying conditions. Panel mount installation and quick connect termination make setup easy. With a 25,000-cycle durability rating and a current rating of 3A/5A, this switch is a dependable choice for machinery control, automotive, and other rugged applications. Trust in the P9 Series for quality and longevity in your switching needs.