P9-133121

Heilind Number:OTTP9-133121
Manufacturer:OTTO Controls
Manufacturer Number:P9-133121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-133121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-133121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-133121. This high-performance switch features a sleek design with a red flush dome actuator, perfect for panel mounting applications. With an IP6K4S rating and sealed construction, it ensures reliable operation even in harsh environments. The durable thermoplastic housing and gold-plated brass contacts guarantee longevity, rated for 25,000 cycles. Operating smoothly at temperatures ranging from -40°C to 85°C, it offers versatility in various settings. The SPDT contact configuration and On-(On) switch function make it suitable for a wide range of applications, with a current rating of 3A/5A and voltage ratings of 115VAC and 28VDC. Trust in the P9 Series for quality and performance in your switching needs.