P9-133122W

Heilind Number:OTTP9-133122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-133122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-133122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-133122W

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series, SKU P9-133122W. Designed for durability with a rating of 25,000 cycles, this black button features a flush dome actuator for smooth operation. Its IP6K8S rating ensures protection against dust and water ingress, making it ideal for rugged environments. The switch offers a reliable SPDT contact configuration with gold-plated brass contacts for efficient conductivity. With a current rating of 3A/5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The switch, made of high-quality thermoplastic housing and actuator material, can withstand temperatures from -40°C to 85°C. Perfect for panel mounting, it guarantees long-lasting performance in industrial settings. Upgrade your control systems with this premium-grade pushbutton switch.