P9-133124W

Heilind Number:OTTP9-133124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-133124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-133124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-133124W

Detailed Description

The Sealed Dome Pushbutton Switch, SKU P9-133124W, from the P9 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a striking yellow cap and a robust black case, this switch boasts an IP6K8S rating, ensuring protection against dust and water ingress. The button, with a flush dome actuator, offers a tactile and responsive interface for users. With a current rating of 3A and 5A, it is suitable for various applications. The gold-plated brass contacts guarantee excellent conductivity and durability, with a lifespan of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. Perfect for panel mounting, it is ideal for use in industries such as automotive, aerospace, and industrial automation.