P9-133125

Heilind Number:OTTP9-133125
Manufacturer:OTTO Controls
Manufacturer Number:P9-133125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-133125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-133125

Detailed Description

Introducing the P9-133125, a robust and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With a durable Thermoplastic housing and IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The sleek Black casing and Green button add a touch of style to its functionality. The Button (Flush Dome) actuator, along with Gold plated Brass contacts, guarantees smooth operation and longevity, with a durability rating of 25,000 cycles. Featuring a SPDT contact configuration and On-(On) switch function, it offers versatility in control. This panel mount switch has a voltage rating of 115VAC and 28VDC, suitable for a wide range of power systems. Whether in high or low temperatures, ranging from -40°C to 85°C, the P9-133125 performs consistently. Upgrade your control panel with this high-performance Push Button Switch.