P9-133126W

Heilind Number:OTTP9-133126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-133126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-133126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-133126W

Detailed Description

The P9-133126W Blue Sealed Dome Pushbutton Switch, part of the P9 series, is a reliable and durable component designed for demanding environments. With an IP6K8S rating for water and dust resistance, this switch ensures optimal performance even in harsh conditions. Featuring a Button (Flush Dome) actuator type with a round shape, it offers a comfortable and intuitive user experience. The gold-plated brass contacts guarantee efficient conductivity, while the thermoplastic housing and actuator material provide excellent durability. With a voltage rating of 115 VAC and 28 VDC, a current rating of 3A/5A, and a contact configuration of SPDT, this switch is suitable for a wide range of applications. Panel mountable with quick connect termination, it is easy to install. Operating temperature ranging from -40°C to 85°C, and a 25,000 cycle durability rating ensure long-term reliability. Whether used in industrial machinery, automotive systems, or aerospace applications, the P9-133126W is the ideal choice for sealed pushbutton switching needs.