P9-141121

Heilind Number:OTTP9-141121
Manufacturer:OTTO Controls
Manufacturer Number:P9-141121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-141121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect with Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-141121

Detailed Description

Introducing the P9-141121, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a Red Flush Dome actuator and a durable Thermoplastic housing, this switch is rated IP6K4S for dust and water resistance. With a current rating of 3A/5A and a contact plating of Gold, it ensures efficient and long-lasting performance. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating smoothly in temperatures ranging from -40°C to 85°C, it's suitable for a variety of applications. The quick connect with wire leads termination type simplifies installation. Trust the P9 series for quality and durability, with a 25,000 cycle lifespan, making it ideal for industrial and commercial use.