P9-141121W

Heilind Number:OTTP9-141121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-141121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-141121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect with Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-141121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable component designed for demanding environments. With a sleek black case and a vibrant red flush dome button, this switch not only offers high visibility but also adds a touch of style to your panel. Its IP6K8S rating ensures protection against dust and water ingress, making it perfect for outdoor or industrial applications. The gold-plated brass contacts guarantee efficient conductivity, while the thermoplastic housing and actuator materials ensure longevity. Operating at a maximum temperature of 85 °C and a minimum of -40 °C, this switch is suitable for a wide range of settings. The SPST-NO contact configuration and Off-(On) switch function provide reliable performance, rated for 25,000 cycles. With a voltage rating of 115 VAC and 28 VDC, it offers versatility in power supply options. Perfect for control panels, machinery, or automotive use, the P9 Series Switch is a must-have for any project requiring a high-quality and rugged pushbutton solution.