P9-141122

Heilind Number:OTTP9-141122
Manufacturer:OTTO Controls
Manufacturer Number:P9-141122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-141122
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect with Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-141122

Detailed Description

Introducing the P9-141122, a durable and reliable sealed dome pushbutton switch designed for demanding environments. With a sleek black cap and case, this switch features a flush dome button actuator, crafted from thermoplastic for longevity. It boasts an IP6K4S rating for protection against dust and water ingress, making it ideal for industrial applications. The gold-plated brass contacts ensure efficient conductivity, while the SPST-NO contact configuration offers reliable performance. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of uses. Whether for panel mounting or quick connect with wire leads, its versatility is unmatched. With a 25,000-cycle durability rating, you can trust in its longevity. Upgrade your control systems with the P9 series, where quality and performance meet seamlessly.