P9-141222

Heilind Number:OTTP9-141222
Manufacturer:OTTO Controls
Manufacturer Number:P9-141222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-141222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect with Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-141222

Detailed Description

Introducing the P9-141222 Push Button Switch, a reliable and durable solution for your control panel needs. With a sleek black design and IP6K4S sealing, this switch is perfect for industrial applications. The button features a flush dome actuator, providing a smooth surface for operation. Made with high-quality materials including brass contacts and gold plating, it ensures a long lifespan of 25,000 cycles. The SPST-NO contact configuration offers reliable performance with a 3A/5A current rating and 115VAC/28VDC voltage rating. Operating smoothly in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of environments. Easy to install with panel mounting and quick connect termination, this switch is a must-have for any project requiring a sealed push button. Upgrade your setup with the P9-141222 and experience precision control at your fingertips.