P9-141322

Heilind Number:OTTP9-141322
Manufacturer:OTTO Controls
Manufacturer Number:P9-141322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-141322
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect with Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-141322

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch ( P9-141322) offers reliable functionality in a durable design. Featuring a sleek black cap and case, this panel-mount switch is suitable for various applications. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for use in harsh environments. The button actuator, made of thermoplastic, provides a comfortable tactile feel and is designed for long-lasting performance with a durability rating of 25,000 cycles. The switch has a contact configuration of SPST-NO and a current rating of 3A/5A, suitable for both AC and DC applications. With a contact plating of gold and brass contact material, it guarantees excellent conductivity. Operating temperature ranges from -40°C to 85°C. Perfect for industries requiring a reliable and sealed pushbutton switch solution, this product from the P9 series is a dependable choice.