P9-211122

Heilind Number:OTTP9-211122
Manufacturer:OTTO Controls
Manufacturer Number:P9-211122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-211122, featuring a durable black thermoplastic housing with IP6K4S ingress protection. Designed for reliability, this RoHS-compliant switch has a raised dome button actuator and a gold-plated brass contact for a 25,000-cycle lifespan. With a current rating of 3A/5A and contact configuration of SPST-NO, it ensures efficient performance. Ideal for panel mounting, it has a solder termination and operates in temperatures ranging from -40°C to 85°C. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC, this switch guarantees versatility and longevity in various environments. Upgrade your control systems with the P9 Sealed Dome Pushbutton Switch for seamless operation.