P9-211122W

Heilind Number:OTTP9-211122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-211122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211122W

Detailed Description

Introducing the P9-211122W, a durable and reliable Sealed Dome Pushbutton Switch from the renowned P9 series. This switch features a sleek black design with an IP6K8S rating for advanced protection against dust and water ingress. The raised dome button, made of high-quality thermoplastic, offers a responsive and tactile actuation experience. With a contact plating of gold and a contact material of brass, this switch ensures excellent conductivity and longevity, rated for 25,000 cycles. Perfect for panel mount installation, it operates at a maximum temperature of 85°C and a minimum of -40°C, with a voltage rating of 115 VAC and 28 VDC. Ideal for industrial applications, the P9-211122W guarantees reliable performance in demanding environments.