P9-211123W

Heilind Number:OTTP9-211123W
Manufacturer:OTTO Controls
Manufacturer Number:P9-211123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211123W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211123W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-211123W) in striking Orange with a durable Black case. Engineered for rugged environments, this switch boasts an IP6K8S rating, ensuring reliable performance even in harsh conditions. Featuring a Button (Raised Dome) actuator with a smooth Round shape, it offers a comfortable user experience. The contact plating of Gold and Brass construction guarantee high conductivity and longevity, with a maximum current rating of 5A. Ideal for panel mount applications, it is easy to install with solder termination. With a switch function of Off-(On) and SPST-NO contact configuration, it provides precise control. Operating at temperatures ranging from -40°C to 85°C and accommodating voltage ratings of 115VAC and 28VDC, this switch is versatile for various industries. With a durability rating of 25,000 cycles, it ensures long-lasting performance. The P9 Series Sealed Dome Pushbutton Switch is a reliable choice for demanding environments where quality and durability are essential.