P9-211124

Heilind Number:OTTP9-211124
Manufacturer:OTTO Controls
Manufacturer Number:P9-211124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211124
Series:P9
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-211124

Detailed Description

The Sealed Dome Pushbutton Switch in Yellow with a Black case ( P9-211124) is a reliable and durable solution for your panel mount control needs. With an IP6K4S rating, this switch is resistant to dust and water ingress, ensuring longevity in various environments. Featuring a Button (Raised Dome) actuator with a round shape, it offers a tactile response for easy operation. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-resistance switching, with a current rating of 3A (AC) and 5A (DC) at 28V. Constructed with high-quality thermoplastic housing and actuator materials, it can withstand temperatures ranging from -40°C to 85°C. Suitable for a wide range of applications, from industrial machinery to automotive controls, this switch is a dependable choice for your switching needs.