P9-211124W

Heilind Number:OTTP9-211124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-211124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211124W

Detailed Description

Introducing the P9-211124W, a high-performance push button switch designed for durability and reliability in demanding environments. Part of the P9 series, this switch features a yellow raised dome button actuator on a sleek black panel mount casing, ensuring easy visibility and operation. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for outdoor or industrial use. The SPST-NO contact configuration, along with a gold-plated brass contact material, guarantees efficient and long-lasting performance. Rated for 3A at 115VAC or 5A at 28VDC, this switch is suitable for a wide range of applications. Its thermoplastic housing and actuator, along with solder termination, provide added durability and secure installation. With a lifespan of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, the P9-211124W is a reliable choice for any project requiring a sealed dome push button switch.