P9-211125

Heilind Number:OTTP9-211125
Manufacturer:OTTO Controls
Manufacturer Number:P9-211125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211125

Detailed Description

Introducing the P9-211125, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding applications. Featuring a durable thermoplastic housing in sleek black, this switch is both visually appealing and built to last. The green raised dome button provides tactile feedback, making it easy to operate even in challenging environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts ensure high conductivity and longevity, with a current rating ranging from 3A to 5A. Suitable for panel mounting, it has a SPST-NO contact configuration and operates on an Off-(On) switch function. Whether in industrial machinery or consumer electronics, this switch guarantees reliable performance. With a wide temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, it's a versatile and durable choice for any project. The P9-211125 is the perfect combination of quality, performance, and longevity in a single compact package.