P9-211126

Heilind Number:OTTP9-211126
Manufacturer:OTTO Controls
Manufacturer Number:P9-211126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211126

Detailed Description

Introducing the P9 Series Blue Dome Pushbutton Switch with exceptional sealing capabilities. Perfect for demanding environments, this switch features an IP6K4S rating and a durable thermoplastic housing in sleek black. The non-illuminated design ensures efficiency, while the raised dome button offers tactile feedback. With a current rating of 3A and 5A, it's suitable for various applications. The SPST-NO contact configuration guarantees reliable operation. Panel mount installation with solder termination makes setup easy. Gold-plated brass contacts ensure superior conductivity. Operating from -40°C to 85°C, it's built to withstand harsh conditions. Trust in the P9 Series for high-performance switching in industrial settings.