P9-211127

Heilind Number:OTTP9-211127
Manufacturer:OTTO Controls
Manufacturer Number:P9-211127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211127
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211127

Detailed Description

The P9-211127 Sealed Dome Pushbutton Switch in Violet is a high-performance component designed for reliable operation in demanding environments. With an IP6K4S rating, this switch offers exceptional protection against dust and moisture ingress, ensuring longevity in industrial settings. Featuring a Button (Raised Dome) actuator with a Round shape, it provides tactile feedback and precise control. The SPST-NO contact configuration and Gold-plated brass contacts guarantee efficient and low-resistance switching. Panel mountable and solder terminable, it facilitates easy installation. Rated for 3A/115VAC and 5A/28VDC, this switch is suitable for a wide range of applications. Its Thermoplastic housing and actuator, along with a durability rating of 25,000 cycles, make it a durable and cost-effective solution. Operating temperature ranges from -40°C to 85°C, further enhancing its versatility. Ideal for use in aerospace, defense, and other industries where reliability is paramount, the P9 series switch is a vital component for critical systems.