P9-211128

Heilind Number:OTTP9-211128
Manufacturer:OTTO Controls
Manufacturer Number:P9-211128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211128

Detailed Description

Introducing the P9-211128, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. With an IP6K4S rating and thermoplastic housing, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The raised dome button, crafted from thermoplastic with gold-plated contacts, offers a tactile and responsive interface. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, it guarantees efficient performance. Featuring a SPST-NO contact configuration and Off-(On) switch function, it provides a dependable control solution. With a temperature range of -40°C to 85°C, it can withstand extreme conditions. Suitable for panel mounting with solder termination, it offers easy installation. This switch, part of the P9 series, combines quality construction with precise functionality, meeting the needs of various industries.