P9-211128W

Heilind Number:OTTP9-211128W
Manufacturer:OTTO Controls
Manufacturer Number:P9-211128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211128W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211128W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-211128W), a reliable and durable component for your electronic control panels. With a sleek black case and gray cap, this panel-mount switch features a raised dome button actuator for easy operation. Boasting an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for harsh environments. The gold-plated brass contacts ensure efficient conductivity, while the thermoplastic housing guarantees longevity. Rated for 3A at 115VAC and 5A at 28VDC, this switch is suitable for various applications. With a contact configuration of SPST-NO, it functions as an Off-(On) switch with a 25,000-cycle durability rating. Operating smoothly between -40°C and 85°C, it's designed to perform reliably in extreme temperatures. Trust in the P9 Series for high-quality, sealed pushbutton switching solutions.