P9-211129

Heilind Number:OTTP9-211129
Manufacturer:OTTO Controls
Manufacturer Number:P9-211129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211129
Series:P9
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-211129

Detailed Description

Introducing the P9-211129, a high-performance sealed dome pushbutton switch from our P9 series. Designed for reliability in demanding environments, this switch features a white button with a raised dome actuator, ensuring tactile feedback and easy operation. With an IP6K4S rating and durable thermoplastic housing, it offers protection against dust and water ingress. The gold-plated brass contacts provide excellent conductivity, making it suitable for both AC and DC applications with a voltage rating of 115VAC and 28VDC. Ideal for panel mounting, it has a solder termination type and can handle currents up to 5A. Operating smoothly between -40°C to 85°C, this switch guarantees performance even in extreme temperatures. With a contact configuration of SPST-NO and a long lifespan of 25,000 cycles, it's perfect for various industrial and commercial applications where reliability is paramount. Upgrade to the P9-211129 for a dependable and durable switching solution.