P9-211133

Heilind Number:OTTP9-211133
Manufacturer:OTTO Controls
Manufacturer Number:P9-211133
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211133
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Orange
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211133

Detailed Description

Introducing the P9-211133 Sealed Dome Pushbutton Switch, a reliable and durable component designed for various applications. Featuring a vibrant Orange cap color and IP6K4S IP rating, this switch ensures not only visual appeal but also protection against dust and water ingress. The Button (Raised Dome) actuator with a Round shape offers comfortable operation, while the gold-plated brass contacts guarantee efficient conductivity. With a current rating of 3A/5A and a SPST-NO contact configuration, it's perfect for power control tasks. The thermoplastic housing and solder termination type enhance its longevity and ease of installation. Operating flawlessly in temperatures ranging from -40°C to 85°C and with a 25,000-cycle durability rating, this switch is a dependable choice for demanding environments. Whether for industrial machinery, automotive systems, or consumer electronics, the P9 series delivers performance with precision. Upgrade your control panel with the P9-211133 and experience reliable switching at your fingertips.