P9-211191

Heilind Number:OTTP9-211191
Manufacturer:OTTO Controls
Manufacturer Number:P9-211191
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211191
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211191

Detailed Description

Introducing the P9-211191, a durable and reliable Sealed Dome Pushbutton Switch designed for seamless panel mounting applications. With a sleek white case and a vibrant red cap, this switch adds a pop of color to any control panel. Featuring a robust IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The raised dome button, made of high-quality thermoplastic, offers a comfortable actuation experience. Gold-plated contacts guarantee efficient conductivity, while the SPST-NO configuration provides a reliable Off-(On) switching function. Operating at voltages up to 115VAC and 28VDC, and with a current rating of 3A/5A, this switch is suitable for a wide range of applications. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it ensures long-lasting performance even in extreme conditions. Choose the P9-211191 for quality, versatility, and peace of mind in your control systems.