P9-211223

Heilind Number:OTTP9-211223
Manufacturer:OTTO Controls
Manufacturer Number:P9-211223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211223
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211223

Detailed Description

The P9-211223 Push Button Switch offers reliable performance in demanding environments. With an IP6K4S rating for dust and moisture resistance, this switch is ideal for industrial applications. The durable thermoplastic housing and gold-plated brass contacts ensure longevity, with a lifespan of 25,000 cycles. The orange button with a raised dome design provides tactile feedback for precise operation. Featuring a SPST-NO contact configuration and Off-(On) switch function, it is suitable for panel mounting with solder termination. Operating at temperatures ranging from -40°C to 85°C and accommodating voltages up to 115VAC and 28VDC, this sealed dome pushbutton switch guarantees efficient functionality in various settings.