P9-211224

Heilind Number:OTTP9-211224
Manufacturer:OTTO Controls
Manufacturer Number:P9-211224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211224

Detailed Description

The Sealed Dome Pushbutton Switch in Yellow, SKU P9-211224, is a durable and reliable choice for your panel mount applications. With an IP6K4S rating, this switch offers protection against dust and water ingress, making it ideal for demanding environments. The raised dome button provides tactile feedback, while the gold-plated brass contacts ensure high conductivity and longevity. Operating at a maximum temperature of 85 °C and a minimum of -40 °C, it is suitable for a wide range of operating conditions. Featuring a SPST-NO contact configuration and Off-(On) switch function, it is designed for momentary applications. With a voltage rating of 115 VAC and 28 VDC, this switch is versatile and can be used in various systems. Trust in the P9 series for quality and performance in your industrial or commercial projects.